Benchtop Multimeter, TRMS AC + DC, 200Ohm ... 20MOhmBK2831E
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Product Information
Family Information
The BK2831E and BK5491B are versatile and dependable bench-top digital multimeters suitable for applications in education, service & repair and manufacturing requiring basic and reliable measurements. Additionally, these multimeters enhance your productivity with built-in math functions and USB connectivity, features not found in other bench meters in this price category.
The meters take typical multimeter measurements such as volts, ohms, and amps with great accuracy and stability and were designed for cost conscious users requiring a basic and dependable meter with a broad range of extra features offered at a value price.
- Up to 50,000 count display resolution
- Basic VDC accuracy of 0.02% for the 5491B and 0.03% for the BK2831E
- Dual display to indicate two measurements simultaneously
- Up to 25 readings per second measurement rate
- Limit mode for Pass/Fail testing
- Built-in math functions: Rel, Max/Min, dBm, dB, %, Hold, Compare
- SCPI compatible
- Rack-mountable with available accessory
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
Previous Article Number
310484
Additional information
Country of origin China (CN)
Manufacturer B&K Precision
Gross weight (incl. package) 4 Kilogram
Dimensions (incl. package) 440 x 345 x 210 MM
Customs number 9030.3100
UNSPSC (v5.03) 41113630