Business
Private
CHFexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Benchtop Multimeter, TRMS AC + DC, 200Ohm ... 100MOhmDMM4020
DMM4020 - Benchtop Multimeter, TRMS AC + DC, 200Ohm ... 100MOhm, Tektronix
176-10-400
DMM4020

No longer available. View product category

Benchtop Multimeter, TRMS AC + DC, 200Ohm ... 100MOhm

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
AC: 200 mV ... 750 V 
DC: 200 mV ... 1 kV 
AC: 20 mA ... 10 A 
DC: 200 uA ... 10 A 
5-1/2 Digits 
47 Hz
440 Hz
Measuring Functions:AC/DC VoltageAC/DC CurrentDiode TestFrequencyResistance

Select attributes and click search to find other products that match your specification

Downloads
Datasheets
Product Information

Family Information

  • Volts, Ohms, and Amps Measurements, Diode and Continuity Testing and Frequency Measurements
  • 2 × 4 Ohm 4-wire Measurement Technique
  • Dedicated DC Leakage Current Measurements
  • Six Dedicated Buttons for Fast Access to Instrument Setups
  • Limit Compare Mode for Pass/Fail Testing
  • DMM4020: RS-232 on Rear Panel for Quick PC Connectivity, includes USB to RS-232 Interface Adapter Cable
  • DMM4040/50: RS-232, LAN, and GPIB Ports on Rear Panel for Quick PC Connectivity
  • Includes National Instrument’s LabVIEW SignalExpress™ TE Limited Edition for Connecting Your Bench

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin China (CN)
Manufacturer Tektronix
Gross weight (incl. package) 5.005 Gram
Dimensions (incl. package) 425 x 310 x 250 MM
Customs number 9030.3100
UNSPSC (v5.03) 41113630