Business
Private
CHFexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Benchtop Digital Multimeter, TRMS AC + DC, 1Ohm ... 100MOhm2701/E
2701/E - Benchtop Digital Multimeter, TRMS AC + DC, 1Ohm ... 100MOhm, Keithley
110-93-770
2701/E

No longer available. View alternative products

Benchtop Digital Multimeter, TRMS AC + DC, 1Ohm ... 100MOhm

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
AC: 100 mV ... 750 V 
DC: 100 mV ... 1 kV 
AC: 1 A ... 3 A 
DC: 20 mA ... 3 A 
6-1/2 Digits 
20 Hz
300 kHz
Measuring Functions:AC/DC VoltageAC/DC CurrentResistanceTemperature
Series:2700 Series

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Family Information

Switching and Data Acquisition Systems 

  • Combines functions of DMM, switch system, and datalogger
  • True 6½-digit (22-bit) resolution
  • Choice of 12 switch/control plug-in modules
  • 2700 and 2701 have 2-slots, 2750 have 5-slots for modules
  • Up to 200 differential input channels (with 300V isolation) for measurement and control
  • Ethernet, GPIB, RS -232 communications capabilities

Legislation and compliance

RoHS
Under Review. Learn more
REACH Regulation No SVHC

Additional information

Country of origin China (CN)
Manufacturer Keithley
Gross weight (incl. package) 6350 Gram
Dimensions (incl. package) 480 x 330 x 240 MM
Customs number 9030.3100
UNSPSC (v5.03) 41113630