Distrelec and RS have joined forces, providing you with a broader range of products, local support and expertise – we are stronger together.
Distrelec and RS have joined forces, providing you with a broader range of products, local support and expertise – we are stronger together.
Business
Private
CHFExc. Vat
Benchtop Multimeter, TRMS AC, 50MOhm1233535

1233535 - Benchtop Multimeter, TRMS AC, 50MOhm

304-20-969
Alias: IDM-8341
Manufacturer:RS PRO

Benchtop Multimeter, TRMS AC, 50MOhm

Image is for illustrative purposes only. Please refer to product description.

1233535 - Benchtop Multimeter, TRMS AC, 50MOhm

304-20-969
Alias: IDM-8341
Manufacturer:RS PRO

Product specifications
AC: 0 ... 750 V 
DC: 0 ... 1 kV 
AC: 0 ... 10 A 
DC: 0 ... 10 A 
5 Digits 
0 Hz
1 MHz

Select attributes and click search to find other products that match your specification

Product Information

Notes

Delivery Note

Included:
Safety instruction sheet
Power cord
CD with manual, USB driver and PC software
1x GTL-207 - Test lead

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin China (CN)
Manufacturer RS PRO
Gross weight (incl. package) 4250 Gram
Dimensions (incl. package) 500 x 445 x 280 MM
Customs number 9030.3100
UNSPSC (v5.03) 41113630
EAN 5056112295105