Distrelec and RS have joined forces, providing you with a broader range of products, local support and expertise – we are stronger together.
Distrelec and RS have joined forces, providing you with a broader range of products, local support and expertise – we are stronger together.
Business
Private
CHFExc. Vat
Benchtop Multimeter, TRMS AC, 10Ohm ... 1GOhm3458A

3458A - Benchtop Multimeter, TRMS AC, 10Ohm ... 1GOhm

301-64-161
3458A
Manufacturer:Keysight

Offer
Benchtop Multimeter, TRMS AC, 10Ohm ... 1GOhm

Image is for illustrative purposes only. Please refer to product description.

3458A - Benchtop Multimeter, TRMS AC, 10Ohm ... 1GOhm

301-64-161
3458A
Manufacturer:Keysight

Product specifications
AC: 10 mV ... 1 kV 
DC: 100 mV ... 1 kV 
AC: 100 uA ... 1 A 
DC: 100 nA ... 1 A 
8-1/2 Digits 
1 Hz
10 MHz

Select attributes and click search to find other products that match your specification

Product Information

Notes

Delivery Note

Delivered with 34137A test lead set and calibration certificate

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Malaysia (MY)
Manufacturer Keysight
Gross weight (incl. package) 15 Kilogram
Dimensions (incl. package) 650 x 560 x 290 MM
Customs number 9030.8400
UNSPSC (v5.03) 41113630