Business
Private
CHFExc. Vat
Benchtop Multimeter, TRMS AC, 10Ohm ... 100MOhmBK5493C

BK5493C - Benchtop Multimeter, TRMS AC, 10Ohm ... 100MOhm

301-86-988
BK5493C
Manufacturer:B&K Precision

Benchtop Multimeter, TRMS AC, 10Ohm ... 100MOhm

Image is for illustrative purposes only. Please refer to product description.

BK5493C - Benchtop Multimeter, TRMS AC, 10Ohm ... 100MOhm

301-86-988
BK5493C
Manufacturer:B&K Precision

Product specifications
AC: 100 mV ... 750 V 
DC: 100 mV ... 1 kV 
AC: 100 uA ... 10 A 
DC: 100 uA ... 10 A 
6-1/2 Digits 
2 Hz
1 MHz

Select attributes and click search to find other products that match your specification

Product Information

Family Information

The BK5490C Series 5.5 and 6.5-digit bench multimeters are designed for accuracy, repeatability and ease-of-use. A wide measurement range with speeds up to 1000 readings per second, and a basic DCV accuracy up to 35 ppm deliver stable measurement results quickly and accurately. These general purpose meters are well suited for demanding engineering, production and service applications.

The intuitive 4.3-inch LCD offers a variety of measurement display modes including numeric, bar meter, trend chart, and histogram. The built-in math functions, statistics display, and dual measurement capabilities offer convenient ways to capture and analyze measurement data.

  • Measurement speed up to 1000 readings/s
  • DCV basic accuracy up to 35 ppm (0.0035%)
  • Histogram, bar graph, trend chart, and numeric display options
  • Display Min, Max, Peak-to-Peak, Average, Standard Deviation statistics simultaneously
  • Null, dB, dBm, %, mx+b, and run/stop math functions
  • Internal storage buffer for up to 10000 readings
  • 2 and 4-wire resistance measurements down to 10 ohms
  • Dual measurement display
  • Rear input terminals for rack use (6.5-digit model only)
  • Standard USB (USBTMC-compliant), LAN, and RS232 interfaces, supporting SCPI commands. GPIB option
  • Front panel USB host port to export measurements, screen captures and save/recall settings
  • LabVIEWTM and operating software for remote instrument control, measurement monitoring, and data logging included

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin China (CN)
Manufacturer B&K Precision
Gross weight (incl. package)
Dimensions (incl. package) 430 x 345 x 220 MM
Customs number 9030.3100
UNSPSC (v5.03) 41113630