Distrelec and RS have joined forces, providing you with a broader range of products, local support and expertise – we are stronger together.
Distrelec and RS have joined forces, providing you with a broader range of products, local support and expertise – we are stronger together.
Business
Private
CHFExc. Vat
Benchtop Digital Multimeter, TRMS AC + DC, 100Ohm ... 100MOhm2110-240 ISO CAL

2110-240 ISO CAL - Benchtop Digital Multimeter, TRMS AC + DC, 100Ohm ... 100MOhm

304-46-647
2110-240 ISO CAL
Manufacturer:Keithley

This is a calibrated product. Learn more   about our premium ISO calibration service.  
ISO
calibrated
New to us
Benchtop Digital Multimeter, TRMS AC + DC, 100Ohm ... 100MOhm

Image is for illustrative purposes only. Please refer to product description.

2110-240 ISO CAL - Benchtop Digital Multimeter, TRMS AC + DC, 100Ohm ... 100MOhm

304-46-647
2110-240 ISO CAL
Manufacturer:Keithley

Product specifications
AC: 100 mV ... 750 V 
DC: 100 mV ... 1 kV 
AC: 1 A ... 3 A 
DC: 10 mA ... 10 A 
5-1/2 Digits 
10 Hz
300 kHz

Select attributes and click search to find other products that match your specification

Product Information

Family Information

Programmable 5-1/2 to 8-1/2 digital multimeters

  • High accuracy, high speed for general purpose measurements
  • 15 measurement functions, including capacitance and thermocouple measurements
  • Dual-line display allows concurrent measurements
  • TMC-compliant USB 2.0 interface for use with SCPI test commands
  • GPIB option for use in system applications
  • Includes PC software utilities for graphing and data sharing in both Microsoft (R) Word and Excel
  • Rugged construction for durability in bench/portable applications
  • Includes all accessories, such as start-up software, USB cable, power cable, and safety test leads
  • CE compliant and c(UL)US listed

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin China (CN)
Manufacturer Keithley
Gross weight (incl. package) 4100 Gram
Dimensions (incl. package) 398 x 315 x 205 MM
Customs number 9030.3100
UNSPSC (v5.03) 41113630