Distrelec and RS have joined forces, providing you with a broader range of products, local support and expertise – we are stronger together.
Distrelec and RS have joined forces, providing you with a broader range of products, local support and expertise – we are stronger together.
Business
Private
CHFExc. Vat
Benchtop Digital Multimeter, TRMS AC + DC, 100Ohm ... 100MOhm2100/230-240 ISO CAL

2100/230-240 ISO CAL - Benchtop Digital Multimeter, TRMS AC + DC, 100Ohm ... 100MOhm

304-46-646
2100/230-240 ISO CAL
Manufacturer:Keithley

This is a calibrated product. Learn more   about our premium ISO calibration service.  
ISO
calibrated
New to us
Benchtop Digital Multimeter, TRMS AC + DC, 100Ohm ... 100MOhm

Image is for illustrative purposes only. Please refer to product description.

2100/230-240 ISO CAL - Benchtop Digital Multimeter, TRMS AC + DC, 100Ohm ... 100MOhm

304-46-646
2100/230-240 ISO CAL
Manufacturer:Keithley

Product specifications
AC: 100 mV ... 750 V 
DC: 100 mV ... 1 kV 
AC: 1 A ... 3 A 
DC: 10 mA ... 3 A 
6-1/2 Digits 
3 Hz
500 kHz

Select attributes and click search to find other products that match your specification

Product Information

Family Information

Programmable 5-1/2 to 8-1/2 digital multimeters

  • High precision 6½ digit DMM for critical measurements
  • 11 measurement functions cover most commonly measured parameters
  • Fully specified accuracies on all functions for ISO- compliant results
  • Included PC software utilities for graphing and data sharing in both Microsoft (R) Word and Excel
  • Rugged construction for durability in bench/portable applications
  • Selectable front/rear inputs facilitate bench or rack use
  • Includes all accessories, such as startup software, USB cable, power cable, and safety test lead
  • CE compliant and UL listed
  • TMC compliant USB 2.0 interface for use with SCPI test programs

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin China (CN)
Manufacturer Keithley
Gross weight (incl. package) 5800 Gram
Dimensions (incl. package) 460 x 320 x 205 MM
Customs number 9030.3100
UNSPSC (v5.03) 41113630