Distrelec and RS have joined forces, providing you with a broader range of products, local support and expertise – we are stronger together.
Distrelec and RS have joined forces, providing you with a broader range of products, local support and expertise – we are stronger together.
Business
Private
CHFExc. Vat
Benchtop Digital Multimeter TRMS AC AC: 100 pA ... 10 A / DC: 10 pA ... 10 ADMM6500 ISOCAL

DMM6500 ISOCAL - Benchtop Digital Multimeter TRMS AC AC: 100 pA ... 10 A / DC: 10 pA ... 10 A

304-46-456
DMM6500 ISOCAL
Manufacturer:Keithley

This is a calibrated product. Learn more   about our premium ISO calibration service.  
ISO
calibrated
New to us
Benchtop Digital Multimeter TRMS AC AC: 100 pA ... 10 A / DC: 10 pA ... 10 A

Image is for illustrative purposes only. Please refer to product description.

DMM6500 ISOCAL - Benchtop Digital Multimeter TRMS AC AC: 100 pA ... 10 A / DC: 10 pA ... 10 A

304-46-456
DMM6500 ISOCAL
Manufacturer:Keithley

Product specifications
AC: 100 nV ... 750 V 
DC: 100 nV ... 1 kV 
AC: 100 pA ... 10 A 
DC: 10 pA ... 10 A 
6-1/2 Digits 
3 Hz
300 kHz

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • 15 measurement functions including capacitance, temperature, and digitizing
  • Expanded measurement ranges include 10 pA to 10 A and 1 mOhm to 100 MOhm
  • Large 5-inch (12.7 cm) multi-touch capacitive touchscreen with graphical display
  • Large internal memory; store up to 7 million readings
  • Multiple language modes: SCPI, TSP® scripting, Keithley 2000 SCPI emulation, Keysight 34401A SCPI emulation
  • Two-year specifications allow for longer calibration cycles
  • Standard USB-TMC and LXI/Ethernet communication interfaces
  • Optional user-installable communication interfaces including: GPIB, TSP-Link®, and RS-232
  • Capture voltage or current transients with 1 MS/sec digitizer
  • USB host port for storing readings, instrument configurations, and screen images

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin China (CN)
Manufacturer Keithley
Gross weight (incl. package) 6095 Gram
Dimensions (incl. package) 520 x 335 x 260 MM
Customs number 9030.3100
UNSPSC (v5.03) 41113630
EAN 4053199535897