1 min order
Benchtop Digital Multimeter, TRMS AC, 100nOhm ... 1.2GOhmDMM7510 + CAL
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Brochures
Product Information
Notes
Order Note
Tektronix and Keithley offer a 15% discount on all products sold to education institutions. Call us to check your eligibility and claim your discount.
Family Information
Programmable 5-1/2 to 8-1/2 digital multimeters
- Precision multimeter with 3½ to 7½-digit resolution
- 14 PPM basic one-year DCV accuracy
- Offers sensitivity needed for measuring low level signals
- Make accurate low resistance measurements with offset compensated ohms, four-wire, and dry circuit functions
- Capture and display waveforms or transients with 1M/sec digitizer
- Large internal memory buffer, store over 11 million readings in standard mode or 27.5 million in compact mode
- Auto-calibration feature improves accuracy and stability by minimizing temperature and time drift
- Display more with 5-inch, high resolution touchscreen interface
- Readings and screen images can be saved quickly via the front panel USB memory port
- Multiple connectivity options: GPIB, USB, LXI-compliant LAN
Legislation and compliance
How are batteries disposed of?
Please dispose of batteries responsibly.
Numerous recycling schemes are available.
Further information on battery recycling. RoHS
Conforms
REACH Regulation No SVHC
Additional information
Country of origin China (CN)
Manufacturer Keithley
Gross weight (incl. package) 6450 Gram
Dimensions (incl. package) 330 x 545 x 260 MM
Customs number 9030.3100
UNSPSC (v5.03) 41113630