Bench Weighing Scale, 75kg Weight CapacityGFK-PLUS 75H
GFK-PLUS 75H - Bench Weighing Scale, 75kg Weight Capacity
305-21-962
GFK-PLUS 75H
Manufacturer:Adam Equipment Co Ltd
New to us
Image is for illustrative purposes only. Please refer to product description.
GFK-PLUS 75H - Bench Weighing Scale, 75kg Weight Capacity
305-21-962
GFK-PLUS 75H
Manufacturer:Adam Equipment Co Ltd
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Product Information
Legislation and compliance
How are batteries disposed of?
Please dispose of batteries responsibly.
Numerous recycling schemes are available.
Further information on battery recycling. RoHS
Conforms
REACH Regulation No SVHC
Article Information
Parts Counting: Yes Product Type: Weighing Scale Resolution: 1 g Scale Type: Bench Weighing Capacity: 75 kg
Previous Article Number
713779
Additional information
Country of origin United Kingdom (GB)
Manufacturer Adam Equipment Co Ltd
Gross weight (incl. package) 15000 Gram
Dimensions (incl. package) 765 x 485 x 210 MM
Customs number 8423.8230
UNSPSC (v5.03) 41113630
EAN 840886111076
