Bench Top Power Supply with Scope View and AWG Bundle E36150 30V 80A 800W USB / EthernetE36154AGV
E36154AGV - Bench Top Power Supply with Scope View and AWG Bundle E36150 30V 80A 800W USB / Ethernet
304-11-067
E36154AGV
Manufacturer:Keysight
Image is for illustrative purposes only. Please refer to product description.
E36154AGV - Bench Top Power Supply with Scope View and AWG Bundle E36150 30V 80A 800W USB / Ethernet
304-11-067
E36154AGV
Manufacturer:Keysight
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Notes
Delivery Note
Bundle contents:
E36154A - DC power supply
E36150ADVU - Scope View and AWG software
Family Information
The New E36150A Series is an extension of Keysight's popular bench DC power supplies that offer great performance at an affordable price. It comprises two models with 800W power on a single channel output that can supply up to 60V or 80A.
- Single channel output
- 800 W total power
- < 5 mVrms ripple and noise
- 0.03% + 6 mV accuracy
- USB, LAN, optional GPIB connectivity
- Use autoranging power supplies that produce more current at all voltage levels
- Peak power that handles up to 3x the maximum power rating to accommodate start-up power surge requirements from electromechanical and high capacitance devices under test (DUT)
- High performance with precise output accuracy, minimal noise, and superior load/line regulation
- Data logging, volt- and current-meter, adjustable slew rate, 4-wire remote sensing, LIST output programming, and digital control
- Device protection through overvoltage, overcurrent, and overtemperature
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
Previous Article Number
589416
Additional information
Country of origin Malaysia (MY)
Manufacturer Keysight
Gross weight (incl. package) 9300 Gram
Dimensions (incl. package) 615 x 340 x 285 MM
Customs number 8504.4000
UNSPSC (v5.03) 39121004