Business
Private
CHFexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Bench Top Power Supply Programmable 32V 10A 384WHMP4030
HMP4030 - Bench Top Power Supply Programmable 32V 10A 384W, Rohde & Schwarz
301-01-670
HMP4030

Bench Top Power Supply Programmable 32V 10A 384W

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
384 W
32 V
32 V
32 V
3 
Series:HMP Series
Standards Met:IEC 60950-1EN 60950-1IEC 61010-1EN 61010-1

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Family Information

  • High output power within a minimum space
  • High efficiency and low residual ripple
  • High programming and readback resolution for applications with the highest demands
  • Realtime voltage, current and power values
  • EasyArb function for programming voltage and current processes directly on the instrument
  • Individual electronic fuses freely combinable for all channels, with a fuse delay from 10 to 250 ms
  • Adjustable overvoltage protection (OVP) independently for each channel
  • Advanced parallel and serial operation via V/I tracking

Legislation and compliance

How are batteries disposed of?
Please dispose of batteries responsibly.
Numerous recycling schemes are available.
Further information on battery recycling.
RoHS
Under Review. Learn more
REACH Regulation No SVHC

Additional information

Country of origin Malaysia (MY)
Manufacturer Rohde & Schwarz
Gross weight (incl. package) 15000 Gram
Dimensions (incl. package) 535 x 430 x 280 MM
Customs number 9030.2000
UNSPSC (v5.03) 39121004
EAN 4250138107485