1 min order
Bench Top Power Supply Programmable 30V 2A 130WHM 8143
No longer available. View product category
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Notes
Delivery Note
Delivered with operating manual in GER/ENG and power cable
Family Information
- Arbitrary power supply (512 interpolation points)
- Operating modes: Constant voltage (CV), constant current (CC)
- Tracking mode for 30 V outputs
- External modulation of output voltages
- Electronic load up to 60 W per channel (maximum 2 A)
- SENSE connections
- Programmable via PC
Legislation and compliance
RoHS
No Information
REACH Regulation
SVHC Lead (7439-92-1)
Article Information
Previous Article Number
910811
Paper catalogue
2016/17 p. 1549
Paper catalogue
2013/14 p. 1125
Additional information
Country of origin Germany (DE)
Manufacturer Rohde & Schwarz
Gross weight (incl. package) 5000 Gram
Dimensions (incl. package) 480 x 430 x 190 MM
Customs number 8504.4000
UNSPSC (v5.03) 39121004
EAN 4250138101841