Bench Top Power Supply Programmable 60V 3A 375W USB / RS2322230-60-3
2230-60-3 - Bench Top Power Supply Programmable 60V 3A 375W USB / RS232
302-61-781
2230-60-3
Manufacturer:Keithley
Image is for illustrative purposes only. Please refer to product description.
2230-60-3 - Bench Top Power Supply Programmable 60V 3A 375W USB / RS232
302-61-781
2230-60-3
Manufacturer:Keithley
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Product Information
Notes
Order Note
Tektronix and Keithley offer a 15% discount on all products sold to education institutions. Call us to check your eligibility and claim your discount.
Family Information
- All channels have remote sensing so the programmed
- voltage is accurately applied to the load
- Set and monitor output voltages with 0.03% basic
- accuracy and 1 mV resolution
- Monitor load current with 0.1% basic accuracy and
- 1 mA resolution
- Low noise, linear regulation with <1 mV rms
- ripple and noise
- Combine channels in series to output as high as 60 V
- and in parallel with two or three channels to create
- capacity as high as 15 A (2230-30-6)
- Voltage and current outputs of three channels are
- displayed simultaneously for immediate observation of
- each output state
- USB and RS-232 interfaces and rear panel connections
- for automated test convenience
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
Previous Article Number
522751
Additional information
Country of origin China (CN)
Manufacturer Keithley
Gross weight (incl. package) 14900 Gram
Dimensions (incl. package) 700 x 510 x 310 MM
Customs number 9030.8900
UNSPSC (v5.03) 39121004


