1 min order
Bench Top Power Supply Programmable 60V 10A 600W USBHCS-3404-USB
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Product Information
Family Information
- Rotary Encoder Control Knob with coarse & fine tuning
- 3 user defined V & I presets
- High RFI immunity & excellent EMI
- Isolated ground, Active PFC & high power efficiency
- Intelligent fan control from zero to full speed
- Over load, Over Temperature & Tracking Over Voltage protections
- Remote Programmable via USB to computer
- Wired Remote Control of V, I, & output On-Off without computer
- 20 programmable sets of V, I & cycle periods for repetitive operation up to 999 cycles
- Second output is for high current up to the limit of the device, outputs work in parallel-mode
Article Information
Previous Article Number
925605
Paper catalogue
2016/17 p. 1551
Additional information
Country of origin China (CN)
Manufacturer Manson
Gross weight (incl. package) 4000 Gram
Dimensions (incl. package) 330 x 225 x 135 MM
Customs number 8504.4000
UNSPSC (v5.03) 39121004