Distrelec and RS have joined forces, providing you with a broader range of products, local support and expertise – we are stronger together.
Distrelec and RS have joined forces, providing you with a broader range of products, local support and expertise – we are stronger together.
Business
Private
CHFExc. Vat
Bench Top Power Supply Programmable 30V 3A 195W USB / RS2322230-30-3

2230-30-3 - Bench Top Power Supply Programmable 30V 3A 195W USB / RS232

302-61-779
2230-30-3
Manufacturer:Keithley

Bench Top Power Supply Programmable 30V 3A 195W USB / RS232

Image is for illustrative purposes only. Please refer to product description.

2230-30-3 - Bench Top Power Supply Programmable 30V 3A 195W USB / RS232

302-61-779
2230-30-3
Manufacturer:Keithley

Product specifications
195 W
30 V
30 V
5 V
3 

Select attributes and click search to find other products that match your specification

Product Information

Notes

Order Note

Tektronix and Keithley offer a 15% discount on all products sold to education institutions. Call us to check your eligibility and claim your discount.

Family Information

  • All channels have remote sensing so the programmed
  • voltage is accurately applied to the load
  • Set and monitor output voltages with 0.03% basic
  • accuracy and 1 mV resolution
  • Monitor load current with 0.1% basic accuracy and
  • 1 mA resolution
  • Low noise, linear regulation with <1 mV rms
  • ripple and noise
  • Combine channels in series to output as high as 60 V
  • and in parallel with two or three channels to create
  • capacity as high as 15 A (2230-30-6)
  • Voltage and current outputs of three channels are
  • displayed simultaneously for immediate observation of
  • each output state
  • USB and RS-232 interfaces and rear panel connections
  • for automated test convenience

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin China (CN)
Manufacturer Keithley
Gross weight (incl. package) 11950 Gram
Dimensions (incl. package) 695 x 505 x 315 MM
Customs number 9030.8900
UNSPSC (v5.03) 39121004