Distrelec and RS have joined forces, providing you with a broader range of products, local support and expertise – we are stronger together.
Distrelec and RS have joined forces, providing you with a broader range of products, local support and expertise – we are stronger together.
Business
Private
CHFExc. Vat
Bench Top Power Supply Programmable 250V 4.5A 360W USB / Ethernet / Analogue DE/FR Type F/E (CEE 7/7) Plug2260B-250-4

2260B-250-4 - Bench Top Power Supply Programmable 250V 4.5A 360W USB / Ethernet / Analogue DE/FR Type F/E (CEE 7/7) Plug

300-89-486
2260B-250-4
Manufacturer:Keithley

Bench Top Power Supply Programmable 250V 4.5A 360W USB / Ethernet / Analogue DE/FR Type F/E (CEE 7/7) Plug

Image is for illustrative purposes only. Please refer to product description.

2260B-250-4 - Bench Top Power Supply Programmable 250V 4.5A 360W USB / Ethernet / Analogue DE/FR Type F/E (CEE 7/7) Plug

300-89-486
2260B-250-4
Manufacturer:Keithley

Product specifications
360 W
250 V
1 
85 V
265 V

Select attributes and click search to find other products that match your specification

Product Information

Notes

Order Note

Tektronix and Keithley offer a 15% discount on all products sold to education institutions. Call us to check your eligibility and claim your discount.

Usage Note

  • Environmental test, stress test and accelerated life testing
  • LED and high power component testing
  • Automotive testing
  • Battery research and test
  • Production test

Family Information

  • Ideal for use in a wide range of applications, including research and design, quality control, and production test
  • Programmable voltage or current rise and fall times prevents damage to low impedance loads from inrush current
  • Programmable internal resistance simulates battery output
  • Constant current priority setting reduces voltage and current overshoot when powering LEDs
  • Choose from analogue control, USB, LAN, or optional GPIB interface for automated control
  • Save bench and test system rack space
  • 3 year Warranty

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Taiwan (TW)
Manufacturer Keithley
Gross weight (incl. package) 4440 Gram
Dimensions (incl. package) 505 x 220 x 250 MM
Customs number 9030.8900
UNSPSC (v5.03) 39121004