Business
Private
CHFexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Bench Top Power Supply Programmable 20V 10A 200W RS232C DE/FR Type F/E (CEE 7/7) PlugPSP-2010
PSP-2010 - Bench Top Power Supply Programmable 20V 10A 200W RS232C DE/FR Type F/E (CEE 7/7) Plug, GW Instek
300-88-391
PSP-2010

Bench Top Power Supply Programmable 20V 10A 200W RS232C DE/FR Type F/E (CEE 7/7) Plug

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
200 W
20 V
1 
230 V
10 A
Series:PSP Series
Standards Met:CE

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Family Information

Programmable laboratory power supply with output voltage, 0 to 40 V, and current, 0 to 5 A (PSP-405) or 0 to 20 V and 0 to 10 A (PSP-2010). Adjustable for constant voltage or constant current. Apart from adjustable current limit, an upper voltage and power output limit can be set. All settings are carried out by push-buttons and encoder knobs or via an RS232-port. Both up-to-date values and limit values are displayed on the LCD. A function for percentage change of value; with the push of a button, the output voltage can quickly be increased or decreased with a pre-set percentage rate. The key pad can be locked to prevent unintentional change. The output has a separate breaker switch and is protected against over-voltage. The power supply is over-voltage protected, short-circuit proof and protected against overheating. 

  • Switching
  • Programmable via RS232
  • LCD
  • Fan-cooled
  • Low weight

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Taiwan (TW)
Manufacturer GW Instek
Gross weight (incl. package) 4255 Gram
Dimensions (incl. package) 395 x 310 x 185 MM
Customs number 8504.4000
UNSPSC (v5.03) 39121004
EAN 4719692501530