Business
Private
CHFexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Bench Top Power Supply Programmable 1kV 20A 5kW USB / RS232 / GPIB / Ethernet / AnalogueMR100020
MR100020 - Bench Top Power Supply Programmable 1kV 20A 5kW USB / RS232 / GPIB / Ethernet / Analogue, B&K Precision
301-77-264
MR100020

Bench Top Power Supply Programmable 1kV 20A 5kW USB / RS232 / GPIB / Ethernet / Analogue

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
5 kW
1 kV
1 
200 VAC
240 VAC
Series:MR
Standards Met:EN61010-1:2010EN61326-1:2013UL ListedCSA

Select attributes and click search to find other products that match your specification

Product Information

Family Information

The MR Series high voltage multi-range DC power supplies consist of 250 V, 500 V, and 1000 V models producing 5 kW of clean output power in a compact 2U form factor. This series is suited for both bench use and automated test system applications. For benchtop applications, this series offers an intuitive user interface for list mode programming and slew rate adjustments directly from the front panel. System integrators benefit from fast command response times, excellent regulation, and low noise characteristics. This series supports USB, GPIB, LXI compliant LAN, and analog interfaces for remote control and programming. The provided LabVIEWTM, IVI-C, and IVI.NET drivers further simplify system development. 

The built-in SAS (solar array simulator) function enables users to generate PV (photovoltaic) I-V curves for testing solar inverters. Optional SAS software is available for simulating the I-V curve of different arrays under various weather and irradiance conditions. 

  • Multi-ranging operation, capable of replacing multiple fixed range power supplies
  • 2U form factor saves rack space
  • Convenient single-phase AC input configuration
  • Standard USB (USBTMC-compliant), RS232, GPIB and LXI compliant LAN interfaces
  • Galvanically isolated analog control and monitoring interface
  • Protection features: OVP, OCP, OPP, OTP, foldback protection mode and key-lock function
  • Master/Slave mode operation provides up to 50 kW with 10 units connected in parallel
  • Internal list mode programming
  • Remote Sense to compensate for voltage drop
  • Soft panel software is included for remote control, test sequence generation, and data logging

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Taiwan (TW)
Manufacturer B&K Precision
Gross weight (incl. package) 23000 Gram
Dimensions (incl. package) 780 x 570 x 235 MM
Customs number 8504.4000
UNSPSC (v5.03) 39121004