1 min order
Bench Top Power Supply Programmable 42V 10A 160W USB DE/FR Type F/E (CEE 7/7) PlugEA-PS 2342-10B
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Product Information
Family Information
- u-processor controlled and programmable
- For laboratory, repair, technical training, R&D, workshops, schools
- Two flexi-ranging outputs plus one auxiliary fixed output
- An auxiliary 3...6 V @ 2 A (15 W) fixed output
- Tracking mode function, outputs can be used in serial & parallel operation
- OCP, OVP, OTP, output preset, lock and stand-by function
- Integrated USB interface
- Optional “easypower PS2000B“ for automated sequencing & data logging (csv)
- Attractive flat desk-top housing, natural convection (no fan)
- IEC 320-C14 inlet, output via safety (banana) sockets
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
- Output Current 1 & 2: 0...10A; Output Current 3: 2A
- Output Voltage 1 & 2: 0...42V; Output Voltage 3: 3...6V
- Designed for educational establishments, laboratories and test institutes and for various industry and system applications
Previous Article Number
923108
Paper catalogue
2016/17 p. 1541
Paper catalogue
2013/14 p. 1130
Additional information
Country of origin Germany (DE)
Manufacturer EA Elektro-Automatik
Gross weight (incl. package) 4400 Gram
Dimensions (incl. package) 335 x 265 x 165 MM
Customs number 8504.4000
UNSPSC (v5.03) 39121004