1 min order
Bench Top Power Supply N5700 Programmable 30V 25A 750W USB / EthernetN5745A-NGP
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Notes
Order Note
Comes without GPIB interface
Family Information
- Highly integrated system power supplies
- Output range up to 5200 W in the N8700 series, up to 1560 W in the N5700 series
- Programmed via GPIB, LAN and USB interfaces, using SCPI commands and available driver software
- Analogue control and monitoring of output voltage and current
- Flexibility by switching several power supplies in parallel or in series in order to increase the output current or output voltage level
- Comprehensive protection for your DUT by means of current / voltage limiting, selectable undervoltage limiting (UVL), temperature shut-off
- Remote control and monitoring possible via the Internet using LAN interface, integrated Web server
- LXI-C compatible
- Dimensions N5700: 433 x 423 x 44 mm, N7800:433 x 423 x 88 mm
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
Previous Article Number
563534
Additional information
Country of origin United States (US)
Manufacturer Keysight
Gross weight (incl. package) 9000 Gram
Dimensions (incl. package) 590 x 570 x 185 MM
Customs number 8504.4000
UNSPSC (v5.03) 39121004