1 min order
Bench Top Power Supply Programmable 750V 12A 3kW USB / Ethernet / AnalogueEA-PS 9750-12 1U
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Product Information
Family Information
- u-processor controlled, up to 16 bit resolution
- For laboratory, industry, R&D, automated testing
- Flexible auto-ranging output, constant U, I, P mode
- Dot matrix LC-display, up to 5-digit display, memory/profile functions
- On-board isolated analogue interface (0-5V/0-10V), USB and Ethernet
- Suitable for master-slave parallel & serial operation
- Attractive and rugged 19” 1U (44 mm) rack format
- IEC 320-C20 input receptacle, outlet 6 mm bolts with insulated safety cover
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
Previous Article Number
211300
Paper catalogue
2016/17 p. 1542
Additional information
Country of origin Germany (DE)
Manufacturer EA Elektro-Automatik
Gross weight (incl. package) 12000
Dimensions (incl. package) 720 x 560 x 175 MM
Customs number 8504.4000
UNSPSC (v5.03) 39121004