1 min order
Bench Top Power Supply Programmable 30V 3A 195W TTL DE/FR Type F/E (CEE 7/7) Plug2231A-30-3
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Product Information
Notes
Order Note
Tektronix and Keithley offer a 15% discount on all products sold to education institutions. Call us to check your eligibility and claim your discount.
Family Information
Multichannel DC Laboratory Power Supply Family
- Three isolated independent and adjustable outputs in one instrument
- Output a total of 195W of power with two 30V 3A Outputs and one 5V 3A output
- Set voltage outputs with 0.06% basic accuracy and current outputs with 0.2% basic accuracy
- Output DC power with less than 5 mVp-p noise
- Display voltage and current measurements continuously from all three outputs
- Double output levels by connecting the two 30V channels in series or parallel
- Store frequently used configurations in any of 30 setup memory locations
- Turn off any output after a predetermined test time with each channels output timer
- Control the supply from a PC with an optional USB adapter
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
Low Cost, 3-channel Laboratory DC Power Supply
Previous Article Number
289127
Paper catalogue
2016/17 p. 1547
Additional information
Country of origin China (CN)
Manufacturer Keithley
Gross weight (incl. package) 9650 Gram
Dimensions (incl. package) 465 x 550 x 330 MM
Customs number 8504.4000
UNSPSC (v5.03) 39121004