1 min order
Bench Top Power Supply Programmable 1kV 30A 10kW USB / RS485 / Analogue DE/FR Type F/E (CEE 7/7) PlugEA-PSI 91000-30 3U
No longer available. View product category
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Product Information
Family Information
- FPGA based controller, 16 bit resolution
- For laboratory, industry, R&D, automated testing
- Flexible auto-ranging output, constant U, I, P, R mode
- Adjustable output impedance, e.g. PV array simulation, battery simulation
- Intuitive touch panel, function generator, up to 4-digit display, profile memory
- Isolated analogue interface (0-5V/0-10V), USB interface
- Plug’n play slot for optional interface cards (CANopen, Ethernet, Profibus, Profinet, Modbus, Devicenet, RS232 and more)
- True master-slave bus with summary function, for parallel & series operation
- Low EMI (EN55022 class B)
- 19” 3 U rack format, also suitable for bench usage
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
Previous Article Number
926033
Paper catalogue
2016/17 p. 1543
Additional information
Country of origin Germany (DE)
Manufacturer EA Elektro-Automatik
Gross weight (incl. package) 27420 Gram
Dimensions (incl. package) 830 x 550 x 220 MM
Customs number 8504.4000
UNSPSC (v5.03) 39121004