Distrelec and RS have joined forces, providing you with a broader range of products, local support and expertise – we are stronger together.
Distrelec and RS have joined forces, providing you with a broader range of products, local support and expertise – we are stronger together.
Business
Private
CHFExc. Vat
Bench Top Power Supply E36150 Programmable 60V 40A 800W USB / EthernetE36155A

E36155A - Bench Top Power Supply E36150 Programmable 60V 40A 800W USB / Ethernet

303-70-187
E36155A
Manufacturer:Keysight

Bench Top Power Supply E36150 Programmable 60V 40A 800W USB / Ethernet

Image is for illustrative purposes only. Please refer to product description.

E36155A - Bench Top Power Supply E36150 Programmable 60V 40A 800W USB / Ethernet

303-70-187
E36155A
Manufacturer:Keysight

Product specifications
800 W
60 V
1 
100 V
230 V

Select attributes and click search to find other products that match your specification

Product Information

Family Information

The New E36150A Series is an extension of Keysight's popular bench DC power supplies that offer great performance at an affordable price. It comprises two models with 800W power on a single channel output that can supply up to 60V or 80A.

  • Single channel output
  • 800 W total power
  • < 5 mVrms ripple and noise
  • 0.03% + 6 mV accuracy
  • USB, LAN, optional GPIB connectivity
  • Use autoranging power supplies that produce more current at all voltage levels
  • Peak power that handles up to 3x the maximum power rating to accommodate start-up power surge requirements from electromechanical and high capacitance devices under test (DUT)
  • High performance with precise output accuracy, minimal noise, and superior load/line regulation
  • Data logging, volt- and current-meter, adjustable slew rate, 4-wire remote sensing, LIST output programming, and digital control
  • Device protection through overvoltage, overcurrent, and overtemperature

Legislation and compliance

How are batteries disposed of?
Please dispose of batteries responsibly.
Numerous recycling schemes are available.
Further information on battery recycling.
REACH Regulation No SVHC

Additional information

Country of origin Malaysia (MY)
Manufacturer Keysight
Gross weight (incl. package) 9000 Gram
Dimensions (incl. package) 620 x 340 x 270 MM
Customs number 9030.3390
UNSPSC (v5.03) 39121004