1 min order
Bench Top Power Supply Adjustable 36V 10A 360WSPS-3610
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Family Information
Switching laboratory power supply with maximum power output. By using switching technology the power loss can be reduced and no fan-cooling is necessary. The device can be set for constant voltage or constant current with separate fine-adjustment for accurate setting. Digital display of both voltage and current, no switch is needed. The device is protected against overload and reversed polarity
- Switching
- Digital display of both current and voltage
- High power output 360 W
- Low weight
- 0.01 % High Regulation
- Constant Voltage and Constant Current Operation
- High Efficiency
- High Power Density
- Over Voltage Protection
- Remote Output ON/OFF Control
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
Previous Article Number
915371
Paper catalogue
2016/17 p. 1548
Paper catalogue
2013/14 p. 1124
Additional information
Country of origin Taiwan (TW)
Manufacturer GW Instek
Gross weight (incl. package) 4005 Gram
Dimensions (incl. package) 420 x 185 x 235 MM
Customs number 8504.4000
UNSPSC (v5.03) 39121004
EAN 4719692501943