HCS-3302 - Bench Top Power Supply Adjustable 32V 15A 480W
169-83-941
HCS-3302
Alias: 2837441
Manufacturer:Manson
Image is for illustrative purposes only. Please refer to product description.
HCS-3302 - Bench Top Power Supply Adjustable 32V 15A 480W
169-83-941
HCS-3302
Alias: 2837441
Manufacturer:Manson
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Family Information
Switching laboratory power supply with adjustable output voltage 1 to 32 V and with maximum output current 15 A. The power supply is short-circuit proof and protected against overload, over-voltage (OVP) and over-temperature.
- Switching
- Digital display of voltage- and current values
- Temperature-controlled fan
- Power factor correction (PFC)
- High RFI immunity and excellent EMI
- Simultaneous operation
Article Information
Previous Article Number
925567
Paper catalogue
2016/17 p. 1550
Additional information
Country of origin China (CN)
Manufacturer Manson
Gross weight (incl. package) 3330 Gram
Dimensions (incl. package) 320 x 260 x 130 MM
Customs number 8504.4000
UNSPSC (v5.03) 39121004




