1 min order
Bench Top Power Supply Adjustable 30V 2.5A 66W DE/FR Type F/E (CEE 7/7) PlugEP-613 DE
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Brochures
Product Information
Family Information
Laboratory power supply with adjustable output voltage 0-30 Vdc and current limit 0-2.5 A. With separate outputs for 2 fixed voltages, 5 and 12 Vdc. Digital display of voltage and current. The unit has short-circuit and overload protection on all outlets.
- Linear
- Digital display
- Separate, fixed output voltages 5 and 12 V
Article Information
Previous Article Number
925391
Paper catalogue
2016/17 p. 1551
Paper catalogue
2013/14 p. 1122
Additional information
Country of origin Taiwan (TW)
Manufacturer Manson
Gross weight (incl. package) 3249 Gram
Dimensions (incl. package) 285 x 205 x 205 MM
Customs number 8504.4000
UNSPSC (v5.03) 39121004