Business
Private
CHFexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Bench Top Power Supply Programmable 6V 5A 30W USB / EthernetE36102B
E36102B - Bench Top Power Supply Programmable 6V 5A 30W USB / Ethernet, Keysight
301-04-379
E36102B

Bench Top Power Supply Programmable 6V 5A 30W USB / Ethernet

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
30 W
6 V
1 
230 V
5 A
Series:E36100B
Standards Met:DEKRA ISO 9001

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Choose the best model for your needs: five models offer up to 5A or 100V
  • Save space on your bench, 2U ¼-form factor
  • Connect for computer control with standard LAN (LXI Core) and USB connectivity
  • Perform manual tasks quickly with the intuitive on-screen menu system
  • Easily view the high-contrast OLED display from anywhere on your bench, even from a sharp angle
  • Protect your device under test (DUT) with overvoltage and over-current detection
  • Power your DUT with confidence through excellent accuracy in programming and readback
  • Quiet operation

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Malaysia (MY)
Manufacturer Keysight
Gross weight (incl. package) 3650 Gram
Dimensions (incl. package) 490 x 245 x 240 MM
Customs number 8504.4000
UNSPSC (v5.03) 39121004