Business
Private
CHFexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Bench Top Power Supply Programmable 1.5kV 30A 15kW DE/FR Type F/E (CEE 7/7) PlugEA-PSI 91500-30 3U
EA-PSI 91500-30 3U - Bench Top Power Supply Programmable 1.5kV 30A 15kW DE/FR Type F/E (CEE 7/7) Plug, EA Elektro-Automatik
110-85-455
EA-PSI 91500-30 3U
06230369|06238369

No longer available. View product category

Bench Top Power Supply Programmable 1.5kV 30A 15kW DE/FR Type F/E (CEE 7/7) Plug

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
15 kW
1.5 kV
1 
340 V
460 V
Series:EA-PSI 9000 3U Series
Standards Met:EN 61326IEC 1010EN 61010EMV TUVIEC 6100-6-2IEC 6100-6-3

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • FPGA based controller, 16 bit resolution
  • For laboratory, industry, R&D, automated testing
  • Flexible auto-ranging output, constant U, I, P, R mode
  • Adjustable output impedance, e.g. PV array simulation, battery simulation
  • Intuitive touch panel, function generator, up to 4-digit display, profile memory
  • Isolated analogue interface (0-5V/0-10V), USB interface
  • Plug’n play slot for optional interface cards (CANopen, Ethernet, Profibus, Profinet, Modbus, Devicenet, RS232 and more)
  • True master-slave bus with summary function, for parallel & series operation
  • Low EMI (EN55022 class B)
  • 19” 3 U rack format, also suitable for bench usage

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Germany (DE)
Gross weight (incl. package) 15000 Gram
Dimensions (incl. package) 830 x 550 x 220 MM
Customs number 8504.4000
UNSPSC (v5.03) 39121004