1 min order
Bench Top Power Supply Programmable 100V 400mA 40W USB / EthernetE36106B
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Product Information
Family Information
- Choose the best model for your needs: five models offer up to 5A or 100V
- Save space on your bench, 2U ¼-form factor
- Connect for computer control with standard LAN (LXI Core) and USB connectivity
- Perform manual tasks quickly with the intuitive on-screen menu system
- Easily view the high-contrast OLED display from anywhere on your bench, even from a sharp angle
- Protect your device under test (DUT) with overvoltage and over-current detection
- Power your DUT with confidence through excellent accuracy in programming and readback
- Quiet operation
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
Previous Article Number
296323
Additional information
Country of origin Malaysia (MY)
Manufacturer Keysight
Gross weight (incl. package) 5.25 Gram
Dimensions (incl. package) 480 x 245 x 235 MM
Customs number 8504.4000
UNSPSC (v5.03) 39121004