1 min order
Bench Top Power Supply Programmable 32V 10A 100W USB / Ethernet DE/FR Type F/E (CEE 7/7) PlugHMC8041
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Product Information
Family Information
- 100 W and 1, 2 or 3 Channels
- High energy efficiency, low heat dissipation and quiet fans
- Low residual ripple due to linear post regulation
- Convenient parallel and serial operation via V/I tracking
- Overvoltage protection (OVP) for all outputs / Overpower protection (OPP) for all outputs
- FuseLink (freely combinable electronic fuses)
- EasyArb function for user-definable V/I curves
- EasyRamp for simulating a start-up curve (directly programmable on device)
- Sequencing (sequenced start of channels)
- Analog input for external control via voltage (0 V to 10 V) and current (4 mA to 20 mA)
- Trigger input for starting/controlling EasyArb
- Data logging to USB flash drive in CSV format
Legislation and compliance
RoHS
No Information
REACH Regulation
SVHC Lead (7439-92-1)
Article Information
Previous Article Number
918660
Paper catalogue
2016/17 p. 1548
Additional information
Country of origin Czech Republic (CZ)
Manufacturer Rohde & Schwarz
Gross weight (incl. package) 3950 Gram
Dimensions (incl. package) 400 x 300 x 245 MM
Customs number 8504.4000
UNSPSC (v5.03) 39121004
EAN 4250138103265