1 min order
Battery Pack Charger for NiMH / NiCd Batteries, 800mA1001-0023
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Notes
Delivery Note
Adapter cable with a Tamiya socket for racing packs, Adapter cable with crocodile clips, 8 different reversible output plugs for required polarity
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
Charger for 1 - 10 cell NiMH / NiCd battery packs (1.2 V - 12.0 V).
- Detects automatically the amount of the cells in the pack (1 - 10) and adjusts the charging voltage accordingly
- Pre-discharge of the battery pack is optional, then it switches automatically to charging
- Automatic cut-off (-dV) & trickle charging
- LED charging status indicator
- Short circuit and reverse polarity protection
- Chargeable battery pack capacities: 800 mAh - 10000 mAh
Previous Article Number
295872
Additional information
Country of origin Germany (DE)
Manufacturer Ansmann
Gross weight (incl. package) 336 Gram
Dimensions (incl. package) 180 x 96 x 74 MM
Customs number 8504.4000
UNSPSC (v5.03) 26111704
EAN 4013674036448