Business
Private
CHFexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Battery Module, 24V, 3.4Ah 24V2320306
2320306 - Battery Module, 24V, 3.4Ah 24V, Phoenix Contact
300-76-294
2320306
UPS-BAT/VRLA/24DC/3.4AH

No longer available. View product category

Battery Module, 24V, 3.4Ah 24V

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
Energy Storage 
24 V
85 mm
110 mm
191 mm
Series:UPS-Battery Series

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Legislation and compliance

How are batteries disposed of?
Please dispose of batteries responsibly.
Numerous recycling schemes are available.
Further information on battery recycling.
REACH Regulation No SVHC

Additional information

Country of origin China (CN)
Manufacturer Phoenix Contact
Gross weight (incl. package) 4100 Gram
Dimensions (incl. package) 280 x 180 x 165 MM
Customs number 8507.2000
UNSPSC (v5.03) 26111707
EAN 4046356553360