1 min order
Battery Charger, NiMH, 2.8V, 900mAPOWER LCD CHARGER
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Product Information
Family Information
- USB-In function
- LCD display with 3-segment display + power check function
- Equipped with 4 AA (2700 mAh) professional batteries
- Suitable for 2 to 4 AA / AAA batteries
- Mains operation with 110 to 240 volts
- Includes 12 V adapter
- Charging time 2 to 4 hours depending on configuration
- 2-stage charging
- Intelligent shut-off for long battery service life
- Detection of batteries that are defective, unsuitable or wrongly inserted
- 3-year warranty
Legislation and compliance
How are batteries disposed of?
Please dispose of batteries responsibly.
Numerous recycling schemes are available.
Further information on battery recycling. RoHS
Under Review. Learn more
REACH Regulation No SVHC
Article Information
Previous Article Number
970970
Paper catalogue
2013/14 p. 1056
Additional information
Country of origin Germany (DE)
Manufacturer VARTA
Gross weight (incl. package) 420 Gram
Dimensions (incl. package) 230 x 90 x 119 MM
Customs number 8504.4000
UNSPSC (v5.03) 26111704
EAN 4008496641321