Business
Private
CHFexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Battery Charger, NiCd / NiMH, 8.4V, 70mAPOWERLINE 2
POWERLINE 2 - Battery Charger, NiCd / NiMH, 8.4V, 70mA, Ansmann
300-33-746
POWERLINE 2

Battery Charger, NiCd / NiMH, 8.4V, 70mA

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
8.4 V
70 mA
230 V
Euro Type C (CEE 7/16) Plug 
Charging Slot 

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Intelligent super-fast charger for 9V blocks
  • Automatic shut-off: microprocessor-controlled charging technology guarantees optimally charged batteries and a gentle charging process
  • Individual monitoring: Each battery is individually monitored during charging, and individually charged to its maximum capacity

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin China (CN)
Manufacturer Ansmann
Gross weight (incl. package) 193 Gram
Dimensions (incl. package) 197 x 88 x 70 MM
Customs number 8504.4000
UNSPSC (v5.03) 26111704
EAN 4013674107049