Business
Private
CHFexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Battery Charger, NiCd / NiMH, 45V, 1.5A2415000110
2415000110 - Battery Charger, NiCd / NiMH, 45V, 1.5A, Mascot
169-46-507
2415000110

Battery Charger, NiCd / NiMH, 45V, 1.5A

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
45 V
1.5 A
90 V
264 V
IEC 60320 C8 
Series:2415 Series

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Notes

Order Note

Mains cable and secondary connector ordered separately

Family Information

  • Wide input voltage range
  • Charge detection options: dT/dt, - dV, 0 dV, Timer
  • Safety timer, dV threshold, and temperature gradient adjustment
  • The output is equipped with 1.8 m cable, complemented with secondary connector of your choice
  • Medically certified (EN 60601)

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Estonia (EE)
Manufacturer Mascot
Gross weight (incl. package) 465 Gram
Dimensions (incl. package) 234 x 153 x 54 MM
Customs number 8504.4000
UNSPSC (v5.03) 26111704
EAN 7057070071631