Business
Private
CHFexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Battery Charger, NiCd / NiMH, 1APOWERLINE 8
POWERLINE 8 - Battery Charger, NiCd / NiMH, 1A, Ansmann
300-33-747
POWERLINE 8

Battery Charger, NiCd / NiMH, 1A

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
1 A
100 V
240 V
Charging Slot 
USB 
3 Ah

Select attributes and click search to find other products that match your specification

Product Information

Notes

Delivery Note

Supplied with power supply and manual

Family Information

  • Charging option for 1-8 AAA / AA NiCd/NiMH batteries
  • The USB port offers the possibility to also charge mobile devices with fixed batteries, such as smart phones
  • Each battery is individually monitored during charging, and individually charged to its maximum capacity
  • A discharge function is available. By repeatedly discharging and charging, these batteries can be refreshed, and the capacity can be increased
  • Microprocessor-controlled charging technology with multiple overcharge protection guarantees optimally charged batteries and a gentle charging process

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin China (CN)
Manufacturer Ansmann
Gross weight (incl. package) 490 Gram
Dimensions (incl. package) 180 x 65 x 260 MM
Customs number 8504.4000
UNSPSC (v5.03) 26111704
EAN 4013674107049