Business
Private
CHFexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Battery Charger, NiCd / NiMH, 10.8V, 1.3A2116000151
2116000151 - Battery Charger, NiCd / NiMH, 10.8V, 1.3A, Mascot
169-46-516
2116000151

No longer available. View product category

Offer
Battery Charger, NiCd / NiMH, 10.8V, 1.3A

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
10.8 V
1.3 A
90 V
264 V
IEC 60320 C8 
Series:2116 Series

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Notes

Order Note

AC plug and secondary connector ordered separately

Family Information

  • Wide input voltage range
  • Charge detection options: dT/dt, dV, 0 dV, Timer (3h15min, 5..10 cells: 5h20min)
  • Safety timer, dV threshold, and temperature gradient adjustment
  • Medically certified (EN 60601)

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Estonia (EE)
Manufacturer Mascot
Gross weight (incl. package) 173 Gram
Dimensions (incl. package) 120 x 65 x 94 MM
Customs number 8504.4000
UNSPSC (v5.03) 26111704
EAN 7057070071617