Battery Charger, AAA / AA / C / D / E1001-0018
1001-0018 - Battery Charger, AAA / AA / C / D / E
301-03-873
1001-0018
Manufacturer:Ansmann
Image is for illustrative purposes only. Please refer to product description.
1001-0018 - Battery Charger, AAA / AA / C / D / E
301-03-873
1001-0018
Manufacturer:Ansmann
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Notes
Delivery Note
Charger, Mains adapter, Vehicle adapter
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
Charger with clear, illuminated, multifunction LCD display for 1 - 4 NiMH / NiCd rechargeable batteries (AAA / AA / C / D) as well as one 9V NiMH / NiCd PP3 block-style battery.
- USB charge function with a power output of 5V / 1A for all standard USB devices
- Microcontroller quick-charge with up to 1800 mA charge current
- Multi-level overload protection for the rechargeable batteries and battery care function
- Automatic changeover to trickle charging
- Test function for testing capacity, voltage and charge or discharge current
Previous Article Number
295870
Additional information
Country of origin China (CN)
Manufacturer Ansmann
Gross weight (incl. package) 722 Gram
Dimensions (incl. package) 175 x 55 x 273 MM
Customs number 8504.4000
UNSPSC (v5.03) 26111704
EAN 4013674023653




