Business
Private
CHFexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Battery Charger, AAA / AA, 500mA5117003
5117003 - Battery Charger, AAA / AA, 500mA, Ansmann
301-03-890
5117003

No longer available. View alternative products

Battery Charger, AAA / AA, 500mA

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
500 mA
100 V
240 V
Charging Slot 
2.1 Ah

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Notes

Delivery Note

Charger, 4 Mignon AA NiMH batteries 2100mAh maxE

Legislation and compliance

How are batteries disposed of?
Please dispose of batteries responsibly.
Numerous recycling schemes are available.
Further information on battery recycling.
REACH Regulation No SVHC

Additional information

Country of origin China (CN)
Manufacturer Ansmann
Gross weight (incl. package) 288 Gram
Dimensions (incl. package) 265 x 105 x 70 MM
Customs number 8504.4000
UNSPSC (v5.03) 26111704
EAN 4013674005352