1 min order
Battery Charger, 2x Li-ion Cells, 8.4V, 1.3A2241805000
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Certificates
Product Information
Notes
Delivery Note
Supplied without mains and secondary connector.
Usage Note
- NOTE ! The charger must be used solely for charging Li-Ion batteries with built-in protective electronics and the correct number of cells
Family Information
- Switching charger for Li-Ion batteries
- Replaceable mains and secondary plug (not included)
- Three-stage charging cycle
- Charge monitored by measuring current
- LED indicator for charging status
- Medical certified, EN60601-1, 3rd edition
- The output is equipped with a 1.8 m cable, complemented with secondary plug of your choice
- Protected against reversed polarity and short circuit proof
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
Previous Article Number
973320
Paper catalogue
2013/14 p. 1062
Additional information
Country of origin Norway (NO)
Manufacturer Mascot
Gross weight (incl. package) 179 Gram
Dimensions (incl. package) 124 x 97 x 66 MM
Customs number 8504.4000
UNSPSC (v5.03) 26111704
EAN 7057070051626