Business
Private
CHFexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Battery Charger, 1x Li-ion Cell, 4.2V, 1.5A3743405000
3743405000 - Battery Charger, 1x Li-ion Cell, 4.2V, 1.5A, Mascot
301-59-615
3743405000

Battery Charger, 1x Li-ion Cell, 4.2V, 1.5A

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
4.2 V
1.5 A
264 V
90 V
3 
Series:3743 LI

Select attributes and click search to find other products that match your specification

Product Information

Notes

Order Note

Mains input and DC output plugs sold separately

Delivery Note

Includes the charger with DC output cable

Family Information

Mascot introduces model 3743, a versatile, high-quality, high-performance battery charger for Li-Ion batteries. 3743 uses a 3-stage charging profile with a microcontroller to maximise battery performance for Lithium batteries and is also capable of waking up deeply discharged batteries and soft-start charging with low current until voltage is normalized. 

It is well suited for a wide variety of applications from medical to consumer; owners of the new 3743 charger will enjoy optimised uptime and turnaround for battery-powered equipment. The 3743 is medically certified according to EN 60601-1 edition 3.1. It is also UL-approved and meets the latest DoE and CEC efficiency requirements. Five standard versions are initially available for charging Li-Ion batteries from 1 cell (1.5A/4.2V) to 7 cells (0.56A/29.4V) and 12V and 24V lead acid batteries. 

Alternative chargers that terminate the charge on reaching the battery’s threshold voltage can shorten charging time but always leave some capacity unfilled. The 3-stage charge control first restores the full battery voltage and then applies the saturation charge needed to fill the battery completely. This ensures the longest possible battery run-time. 

The 3743 also features a single 3-colour LED indicator light for charge-, error- or standby-status. Its all-new sleek design incorporates the smart and versatile features of exchangeable plugs and universal input for applications all around the world. 

  • 3-step charge control with current detection
  • Universal input voltage (90-264 VAC)
  • Wake up and low current start-up of deeply discharged batteries
  • Error indication for reverse polarity, short circuit, charging battery packs with wrong number of cells and safety timer run-out

Legislation and compliance

RoHS
No Information
REACH Regulation No SVHC

Additional information

Country of origin Estonia (EE)
Manufacturer Mascot
Gross weight (incl. package) 188 Gram
Dimensions (incl. package) 120 x 95 x 62 MM
Customs number 8504.4000
UNSPSC (v5.03) 26111704
EAN 7057070093756