1 min order
Battery Capacity Analyzer, 6 ... 12 VBK601B
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Family Information
The BK601B Battery Capacity Analyzer addresses the need to test and maintain sealed lead acid (SLA) batteries used in backup power UPS, emergency lighting, fire alarms, security systems, and many other electrical systems. By quickly characterizing a battery's response to a load resistance and measuring the battery's internal resistance, this meter displays the remaining battery capacity as an indicator of the battery’s health.
- Measure remaining battery storage capacity in just seconds
- Easy-to-use interface
- Powered by the battery under test, eliminating the need for external power supply
- High quality, durable Kelvin clamps
- Rubber buttons
- Rugged housing with extruded aluminum case
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
Internal resistance measurement
- Test 6 V and 12 V storage type lead acid batteries
- Settable Ah ranges: 5 ... 100 in 1 Ah steps
Previous Article Number
310499
Additional information
Country of origin Taiwan (TW)
Manufacturer B&K Precision
Gross weight (incl. package) 1.573 Kilogram
Dimensions (incl. package) 355 x 190 x 90 MM
Customs number 9030.3390
UNSPSC (v5.03) 26111710