Business
Private
CHFexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Battery Analyzer, 60 VBA6010
BA6010 - Battery Analyzer, 60 V, B&K Precision
301-15-291
BA6010

Battery Analyzer, 60 V

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
Alkaline 
Lead-Acid 
Lithium 
60 V 
LCD 
RS232 
USB 
Kit Contents:Calibration CertificateKelvin ClipsPower Cable

Select attributes and click search to find other products that match your specification

Product Information

Family Information

The BA6010 Series battery analyzers measure voltage and resistance of modern battery technologies with high accuracy, resolution, and speed. Additionally, these instruments provide auxiliary measurement parameters inductance, capacitance, dissipation factor, impedance, quality factor, reactance, and phase angle in degrees and radians. The BA6010 Series is suitable for characterizing battery chemistries that are responsive to a 1 kHz AC stimulus signal including lead acid, lithium and alkaline type batteries used in consumer products, electric vehicles, power backup, security, and fire alarm systems. 

  • 4.3 inch color LCD display
  • Trace function for graphical display of voltage and resistance with on-screen cursor measurements
  • 4-wire kelvin test leads with monitoring of Hi /Low / High and Low drive open faults
  • Compare and sort using 9 bins with statistical evaluations
  • Δ% mode for quickly determining the percent difference between batteries
  • Pass/Fail indicator with audible tone
  • Fast test speed up to 50 measurements per second to increase manufacturing throughput
  • Trigger modes internal, manual, bus and external
  • 100 internal and external storage locations for setup and screen save
  • Handler interface for easy integration with a component handler or integration with PLC
  • Standard RS232, USB (USBTMC and virtual COM) interfaces

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin China (CN)
Manufacturer B&K Precision
Gross weight (incl. package) 4.95 Kilogram
Dimensions (incl. package) 435 x 346 x 220 MM
Customs number 9030.3390
UNSPSC (v5.03) 26111710