Business
Private
CHFExc. Vat
Basic Switch, 1CO, Panel Mount Cross Roller PlungerZ15GQ21

Z15GQ21 - Basic Switch, 1CO, Panel Mount Cross Roller Plunger

304-29-558
Z15GQ21
Alias: 2655125
Manufacturer:Omron Industrial Automation

New to us
Basic Switch, 1CO, Panel Mount Cross Roller Plunger

Image is for illustrative purposes only. Please refer to product description.

Z15GQ21 - Basic Switch, 1CO, Panel Mount Cross Roller Plunger

304-29-558
Z15GQ21
Alias: 2655125
Manufacturer:Omron Industrial Automation

Product specifications
1CO 
Panel Mount Cross Roller Plunger 
15 A
15 A
250 V

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Large switching capacity of 15 A with high repeat accuracy
  • Wide range of variations in contact form for your selection
  • Variety of actuators are available for a wide range of applications

Legislation and compliance

REACH Regulation

Additional information

Country of origin Japan (JP)
Gross weight (incl. package) 1039 Gram
Dimensions (incl. package) 185 x 110 x 68 MM
Customs number 8536.5000-999
UNSPSC (v5.03) 39121535
EAN 4536854265174