301-58-183 copied!
1950GSR-2USB-R copied!
Thank you for your message. We will check the case and contact you as soon as possible.
1D
2D |
|
Codabar
Code 11 Code 128 Code 39 Code 93 Discrete 2 of 5 EAN-13 EAN-9 GS1 DataBar MSI Plessey |
|
Aztec
Data Matrix Digimarc DotCode GS1 DataBar Stacked MaxiCode Micro PDF417 Micro QR PDF417 QR |
|
Handheld | |
1280 x 800 | |
360 ° | |
65 ° | |
45 ° | |
Cable | |
PS/2
RS232 USB |
|
IP52 | |
0 °C | |
50 °C | |
Xenon | |
5.5 V | |
Black | |
160 mm | |
104 mm | |
71 mm | |
147 g |
Select attributes and click search to find other products that match your specification
We are currently working with the manufacturer to update the RoHS status of this product.
If you need more information, please contact the local sales team on info@distrelec.com
© Distrelec, Branch of Datwyler Switzerland Inc.
Grabenstrasse 6, CH-8606 Nänikon
Phone: 044 944 99 11 / Fax: 044 944 99 88
An error occurred the product could not be saved
An error occurred the shopping list(s) could not be be loaded
The double opt-in email will be sent to the following address : {0}
If this is not correct please alter your account information and click the link again to re-send the double opt-in email.
Please confirm you are happy for us to communicate with you via email by clicking on the link we have just sent to the address below:
Sent to:
We notice you're not registered to receive our email newsletters.
We would like to keep you up-to-date with news, events, offers, new products, promotions, and catalogues. We may also send you personalised recommendations as well as feedback surveys to understand more about you and your experience with Distrelec.
Your data, your choice
The Distrelec privacy policy explains when and why we collect personal information about you, how we use it, how we keep it secure and your right to see or remove the data we hold about you. You can change your communication preferences at any time.