Business
Private
CHFExc. Vat
Background Suppression Optical Sensor Push-Pull 50mm 30V 50mA Red Laser Plug / M8 IP65 / IP67 SOODSOOD-BS-L-PN-50

SOOD-BS-L-PN-50 - Background Suppression Optical Sensor Push-Pull 50mm 30V 50mA Red Laser Plug / M8 IP65 / IP67 SOOD

301-69-673
SOOD-BS-L-PN-50
Alias: 8075659
Manufacturer:Festo

New to us
Background Suppression Optical Sensor Push-Pull 50mm 30V 50mA Red Laser Plug / M8 IP65 / IP67 SOOD

Image is for illustrative purposes only. Please refer to product description.

SOOD-BS-L-PN-50 - Background Suppression Optical Sensor Push-Pull 50mm 30V 50mA Red Laser Plug / M8 IP65 / IP67 SOOD

301-69-673
SOOD-BS-L-PN-50
Alias: 8075659
Manufacturer:Festo

Product specifications
Background Suppression Sensor 
Push-Pull 
7 mm
50 mm
Red Laser 

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Family Information

ith the optoelectronics sensors SOOD, you can perform object detection tasks perfectly-even in very confined application environments. Faster and more affordable than ever, thanks to the consistent use of uniform sensor functions and reusable mounting.

  • Simple operation
  • Fast commissioning
  • Reliable and stable detection
  • Attractive price/performance ratio

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Vietnam (VN)
Manufacturer Festo
Gross weight (incl. package) 33 Gram
Dimensions (incl. package) 96 x 67 x 28 MM
Customs number 8536.5000-999
UNSPSC (v5.03) 45121504
EAN 4052568446314