301-20-050 copied!
102991099 copied!
Thank you for your message. We will check the case and contact you as soon as possible.
Development Tools | |
Development Kits | |
4 MB | |
RAM | |
Analogue
GPIO I²C I²S SPI UART USB Wi-Fi |
|
Wi-Fi | |
5 V | |
85 mm | |
50 mm | |
16 mm |
Select attributes and click search to find other products that match your specification
Azure Sphere MT3620 Development Kit is specially designed to support rapid prototyping and to enable developers to experience Azure Sphere technology. MT3620 is the first Azure Sphere certified MCU. Azure Sphere certified MCUs are a new class of secured, connected crossover microcontrollers.
MT3620 features three user-accessible microcontroller cores: one ARM Cortex-A7 core and two general purpose ARM Cortex-M4F cores. The MT3620 is designed to support real-time requirements when interfacing with a variety of on-chip peripherals including GPIO, UART, I2C, SPI, I2S, PWM and ADC. It has a built-in security subsystem with its own dedicated CM4F core for secure boot and secure system operation, along with dual-band 802.11 b/g/n Wi-Fi.
We are currently working with the manufacturer to update the RoHS status of this product.
If you need more information, please contact the local sales team on info@distrelec.com
© Distrelec, Branch of Datwyler Switzerland Inc.
Grabenstrasse 6, CH-8606 Nänikon
Phone: 044 944 99 11 / Fax: 044 944 99 88
An error occurred the product could not be saved
An error occurred the shopping list(s) could not be be loaded
The double opt-in email will be sent to the following address : {0}
If this is not correct please alter your account information and click the link again to re-send the double opt-in email.
Please confirm you are happy for us to communicate with you via email by clicking on the link we have just sent to the address below:
Sent to:
We notice you're not registered to receive our email newsletters.
We would like to keep you up-to-date with news, events, offers, new products, promotions, and catalogues. We may also send you personalised recommendations as well as feedback surveys to understand more about you and your experience with Distrelec.
Your data, your choice
The Distrelec privacy policy explains when and why we collect personal information about you, how we use it, how we keep it secure and your right to see or remove the data we hold about you. You can change your communication preferences at any time.